Arrow Electronic Components Online
ISOUSB111DWR|TI|simage
ISOUSB111DWR|TI|limage
USB Interface ICs

ISOUSB111DWR

Low Speed/Full Speed Isolated USB Repeater USB 2.0 3.3V/5V T/R 16-Pin SOIC

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolated USB Repeater
  • USB Transceiver
    No
  • USB Speed Type
    Low Speed|Full Speed
  • Maximum Data Rate (Mbps)
    12|1.5
  • Protocols Supported
    USB 2.0
  • Interface Type
    USB
  • Minimum Operating Supply Voltage (V)
    3|4.25
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Typical Supply Current (mA)
    650(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources