Arrow Electronic Components Online
ISO7521CDW|TI|simage
ISO7521CDW|TI|limage
Digital Isolators

ISO7521CDW

Digital Isolator Logic 2-CH 1Mbps 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    1Mbps
  • Maximum Rise Time (ns)
    2(Typ)
  • Maximum Fall Time (ns)
    2(Typ)
  • Maximum Pulse Width Distortion (ns)
    5
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    3.45|5.25
  • Minimum Operating Supply Voltage (V)
    3.15|4.75
  • Minimum Isolation Voltage (Vrms)
    4243
  • Maximum Propagation Delay Time (tPHL) (ns)
    20
  • Maximum Propagation Delay Time (tPLH) (ns)
    20
  • Maximum Working Insulation Voltage
    1414Vp
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Forward/Reverse Channels
    1/1
  • Minimum Common Mode Rejection (kV/us)
    25
  • Maximum ESD Protection Voltage (kV)
    ±1@CDM/±4@HBM/±0.2@MM
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources