Bus Line Transceivers
ISO1430BDW
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
12Mbps
Transmitter Communication Type
RS-485|RS-422
Receiver Communication Type
RS-485|RS-422
Interface Standards
EIA/TIA-485-A
Data Transmission Topology
Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
1
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
2.25|1.71
Typical Single Supply Voltage (V)
5|3.3|1.8
Maximum Single Supply Voltage (V)
5.5|1.89
Maximum Supply Current (mA)
974
Supplier Temperature Grade
Extended
Isolation
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

