Arrow Electronic Components Online
ISO1050DWR|TI|simage
ISO1050DWR|TI|limage
Controller Area Network - CAN Transceivers

ISO1050DWR

CAN 1Mbps 3.3V/5V 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Manufacture Type
    Isolated CAN Transceiver
  • Maximum Data Rate
    1Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-2
  • Minimum Operating Supply Voltage (V)
    4.75|3
  • Typical Operating Supply Voltage (V)
    5|3.3
  • Maximum Operating Supply Voltage (V)
    5.5|5.25
  • Maximum Supply Current (mA)
    73|3.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources