Arrow Electronic Components Online
ISDF10DS|SAMTEC|simage
ISDF10DS|SAMTEC|limage
Connector Discrete Wire Housing

ISDF-10-D-S

Conn Housing RCP 20 POS 1.27mm Crimp ST Cable Mount Black Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.9
  • Maximum Voltage Rating
    389VDC|275VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    13.08
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    11.18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources