Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Minimum Speaker Output Resistance (Ohm)
4
Maximum Sampling Frequency (kHz)
16
Message Retention (Year)
100
Maximum Oscillator Resistance (kOhm)
80
Total Harmonic Distortion (%)
1
Interface Type
I2S|SPI
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Record Current (mA)
40(Max)
Typical Playback Current (mA)
30(Max)
Typical Speaker Output Power (mW)
360(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

