Product Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
50
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3.8
Maximum Voltage Rating
354VDC|250VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
64.35
Product Depth (mm)
7.52
Product Height (mm)
12.68
Tradename
TIGER EYE™
Mounting
Cable Mount

