Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
Chip Density (bit)
1.15G
Organization
32Mx36
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
13.5 mm
Package Length
13.5 mm
PCB changed
168
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
168

