Arrow Electronic Components Online
IS486E|SHARP|simage
IS486E|SHARP|limage
Ambient Light Sensors

IS486E

Light Detector Ambient

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    4
  • Package Length
    3
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources