DRAM Chip
IS46QR81024A-083TBLA2
DRAM Chip DDR4 SDRAM 8Gbit 1Gx8 1.2V 78-Pin TWBGA Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
Yes
PPAP
Yes
DRAM Type
DDR4 SDRAM
Chip Density (bit)
8G
Organization
1Gx8
Number of Internal Banks
8
Number of Words per Bank
128M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
2400
Maximum Access Time (ns)
0.175
Address Bus Width (bit)
18
Interface Type
CMOS
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
Operating Current (mA)
385
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
8
Mounting
Surface Mount
Package Height
1(Max)
Package Width
10
Package Length
14
PCB changed
78
Standard Package Name
BGA
Supplier Package
TWBGA
Pin Count
78

