DRAM Chip
IS43QR16512A-083TBL-TR
DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin TWBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
DRAM Type
DDR4 SDRAM
Chip Density (bit)
8G
Organization
512Mx16
Number of Internal Banks
8
Number of Words per Bank
64M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
2400
Maximum Access Time (ns)
0.175
Address Bus Width (bit)
18
Interface Type
CMOS
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
Operating Current (mA)
510
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
16
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
10
Package Length
14
PCB changed
96
Supplier Package
TWBGA
Pin Count
96