Flash
IS25LX256-JHLE
NOR Flash Serial (Octal SPI) 3V/3.3V 256M-bit 32M x 8 6ns 24-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
256M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
32
Sector Size
128Kbyte x 256
Page Size
256byte
Number of Bits/Word (bit)
8
Number of Words
32M
Timing Type
Synchronous
Max. Access Time (ns)
6
Maximum Erase Time (s)
180/Chip
Maximum Programming Time (ms)
1.8/Page
Interface Type
Serial (Octal SPI)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
55
Program Current (mA)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Mounting
Surface Mount
Package Height
0.84(Max)
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
24

