Flash
IS25LP016D-JULE-TR
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin USON EP T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
16M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 512
Page Size
256byte
Number of Bits/Word (bit)
8
Number of Words
2M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
12/Chip
Maximum Programming Time (ms)
0.8/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Maximum Operating Frequency (MHz)
133
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3|3.3
Maximum Operating Supply Voltage (V)
3.75
Programming Voltage (V)
2.3 to 3.75
Operating Current (mA)
25
Program Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
SON
Supplier Package
USON EP
Pin Count
8

