Switch Push Button
IS15SACP4CF
Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC PC Pins Thru-Hole
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.33
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Rectangular LCD
Switch Configuration
N.O.
Maximum Current Rating (A)
0.1@12VDC
Dielectric Strength
125VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
1000000
Actuator Length (mm)
10.8
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
14
Terminal Length (mm)
3.2
Illumination Color
Red/Green
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Body Length (mm)
18
Body Depth (mm)
19
Body Height (mm)
12.2
Product Length (mm)
18
Product Depth (mm)
19
Product Height (mm)
23

