Intelligent Power Modules - IPMs
IRSM836-084MA
IPM MOSFET 250V 7A 36-Pin PQFN EP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
MOSFET
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Under Voltage
Maximum Drain-Source Voltage (V)
250
Maximum Continuous Drain Current (A)
7
Maximum Isolation Voltage (Vrms)
1500
Maximum Power Dissipation (W)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
12
Package Length
12
PCB changed
36
Standard Package Name
QFN
Supplier Package
PQFN EP
Pin Count
36

