Arrow Electronic Components Online
IRSM836035MATR|INFINEON|simage
IRSM836035MATR|INFINEON|limage
Intelligent Power Modules - IPMs

IRSM836-035MATR

IPM MOSFET 500V 3A 36-Pin PQFN T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Under Voltage
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Continuous Drain Current (A)
    3
  • Maximum Isolation Voltage (Vrms)
    1500
  • Maximum Power Dissipation (W)
    36
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources