Arrow Electronic Components Online
IRSM505025PA|INFINEON|simage
IRSM505025PA|INFINEON|limage
Intelligent Power Modules - IPMs

IRSM505-025PA

IPM MOSFET 500V 1.5A 23-Pin SOP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Under Voltage
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Continuous Drain Current (A)
    1.5
  • Maximum Isolation Voltage (Vrms)
    1900
  • Maximum Power Dissipation (W)
    18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.1
  • Package Width
    12
  • Package Length
    29
  • PCB changed
    23
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    23
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources