Arrow Electronic Components Online
IRSM005301MH|INFINEON|simage
IRSM005301MH|INFINEON|limage
Specialized Power ICs and Modules

IRSM005-301MH

H Bridge Power Module 27-Pin QFN EP Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    H Bridge Power Module
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Maximum Power Dissipation (mW)
    13500
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7
  • Package Length
    8
  • PCB changed
    27
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    27
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources