Arrow Electronic Components Online
IRS21531DSPBF|INFINEON|simage
IRS21531DSPBF|INFINEON|limage
Gate and Power Drivers

IRS21531DSPBF

Driver 600V 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    IRS21531DSPBF
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    220
  • Maximum Fall Time (ns)
    80
  • Maximum Operating Frequency (kHz)
    100
  • Minimum Operating Supply Voltage (V)
    10.1
  • Maximum Operating Supply Voltage (V)
    16.8
  • Maximum Supply Current (mA)
    5
  • Typical Input Low Threshold Voltage (V)
    9
  • Typical Input High Threshold Voltage (V)
    11
  • Reference Voltage (V)
    600
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources