Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
8.8
Maximum Drain-Source Resistance (mOhm)
280@10V
Typical Gate Charge @ Vgs (nC)
19(Max)@10V
Typical Input Capacitance @ Vds (pF)
570@25V
Maximum Power Dissipation (mW)
2500
Typical Fall Time (ns)
29
Typical Rise Time (ns)
68
Typical Turn-Off Delay Time (ns)
15
Typical Turn-On Delay Time (ns)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3

