Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.35
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
25
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
3.3@10V
Typical Gate Charge @ Vgs (nC)
34@4.5V
Typical Gate to Drain Charge (nC)
11
Typical Gate to Source Charge (nC)
7.9
Typical Reverse Recovery Charge (nC)
33
Typical Switch Charge (nC)
15
Typical Input Capacitance @ Vds (pF)
4270@15V
Typical Reverse Transfer Capacitance @ Vds (pF)
420@15V
Minimum Gate Threshold Voltage (V)
1.35
Typical Output Capacitance (pF)
830
Maximum Power Dissipation (mW)
3400
Typical Fall Time (ns)
20
Typical Rise Time (ns)
48
Typical Turn-Off Delay Time (ns)
23
Typical Turn-On Delay Time (ns)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
2.5@10V|3.3@4.5V
Maximum Power Dissipation on PCB @ TC=25°C (W)
3.4
Maximum Pulsed Drain Current @ TC=25°C (A)
200
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
37
Typical Gate Plateau Voltage (V)
2.5
Typical Reverse Recovery Time (ns)
21
Maximum Diode Forward Voltage (V)
1
Typical Gate Threshold Voltage (V)
1.8
Maximum Positive Gate-Source Voltage (V)
20
Mounting
Surface Mount
Package Height
1(Max)
Package Width
6.1(Max)
Package Length
5.1(Max)
PCB changed
8
Standard Package Name
QFN
Supplier Package
PQFN EP
Pin Count
8
Lead Shape
No Lead

