Arrow Electronic Components Online
IRFF130|IRHIREL|simage
IRFF130|IRHIREL|limage
MOSFETs

IRFF130

Trans MOSFET N-CH 100V 8A 3-Pin TO-39

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Drain-Source Resistance (mOhm)
    195@10V
  • Typical Gate Charge @ Vgs (nC)
    28.51(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    28.51(Max)
  • Typical Input Capacitance @ Vds (pF)
    650@25V
  • Maximum Power Dissipation (mW)
    25000
  • Typical Fall Time (ns)
    45(Max)
  • Typical Rise Time (ns)
    75(Max)
  • Typical Turn-Off Delay Time (ns)
    40(Max)
  • Typical Turn-On Delay Time (ns)
    30(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    9.39(Max)
  • Mounting
    Through Hole
  • Package Height
    4.57(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-39
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources