Arrow Electronic Components Online
IRF7832TRPBF|INFINEON|simage
IRF7832TRPBF|INFINEON|limage
MOSFETs

IRF7832TRPBF

Trans MOSFET N-CH 30V 20A 8-Pin SOIC N T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.32
  • Operating Junction Temperature (°C)
    -55 to 155
  • Maximum Continuous Drain Current (A)
    20
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    4@10V
  • Typical Gate Charge @ Vgs (nC)
    34@4.5V
  • Typical Gate to Drain Charge (nC)
    12
  • Typical Gate to Source Charge (nC)
    8.6
  • Typical Reverse Recovery Charge (nC)
    39
  • Typical Switch Charge (nC)
    14.9
  • Typical Input Capacitance @ Vds (pF)
    4310@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    450@15V
  • Minimum Gate Threshold Voltage (V)
    1.39
  • Typical Output Capacitance (pF)
    990
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    6.7
  • Typical Turn-Off Delay Time (ns)
    21
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    3.1@10V|3.7@4.5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    160
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    50
  • Typical Gate Plateau Voltage (V)
    2.8
  • Typical Reverse Recovery Time (ns)
    41
  • Maximum Diode Forward Voltage (V)
    1
  • Maximum Gate Resistance (Ohm)
    2.4
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources