Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±12
Maximum Gate Threshold Voltage (V)
0.7(Min)
Maximum Continuous Drain Current (A)
5.7
Maximum Drain-Source Resistance (mOhm)
35@4.5V
Typical Gate Charge @ Vgs (nC)
14@4.5V
Typical Gate to Drain Charge (nC)
6.3
Typical Gate to Source Charge (nC)
2
Typical Reverse Recovery Charge (nC)
69
Typical Input Capacitance @ Vds (pF)
650@15V
Typical Output Capacitance (pF)
300
Maximum Power Dissipation (mW)
1800
Typical Fall Time (ns)
32
Typical Rise Time (ns)
47
Typical Turn-Off Delay Time (ns)
24
Typical Turn-On Delay Time (ns)
5.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Supplier Package
Micro
Pin Count
8

