Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Dual Dual Drain
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±12
Maximum Gate Threshold Voltage (V)
1
Maximum Continuous Drain Current (A)
9
Maximum Drain-Source Resistance (mOhm)
18@4.5V
Typical Gate Charge @ Vgs (nC)
42@5V
Typical Gate to Drain Charge (nC)
12
Typical Gate to Source Charge (nC)
7.1
Typical Reverse Recovery Charge (nC)
300
Typical Input Capacitance @ Vds (pF)
2940@15V
Typical Output Capacitance (pF)
630
Maximum Power Dissipation (mW)
2000
Typical Fall Time (ns)
190
Typical Rise Time (ns)
36
Typical Turn-Off Delay Time (ns)
170
Typical Turn-On Delay Time (ns)
17
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
25@2V|18.8@2.5V|16.8@3V|15@3.5V|14@4V|13.5@4.5V
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

