Arrow Electronic Components Online
IRF7309TRPBF|INFINEON|simage
IRF7309TRPBF|INFINEON|limage
Top Searched
MOSFETs

IRF7309TRPBF

Trans MOSFET N/P-CH 30V 4A/3A 8-Pin SOIC T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N|P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    4@N Channel|3@P Channel
  • Maximum Drain-Source Resistance (mOhm)
    50@10V@N Channel|100@10V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    25(Max)@4.5V
  • Typical Input Capacitance @ Vds (pF)
    520@15V@N Channel|440@15V@P Channel
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    7.7@N Channel|18@P Channel
  • Typical Rise Time (ns)
    21@N Channel|17@P Channel
  • Typical Turn-Off Delay Time (ns)
    22@N Channel|25@P Channel
  • Typical Turn-On Delay Time (ns)
    6.8@N Channel|11@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources