MOSFETs
IRF6614TRPBF
IRF6614TRPBF Infineon Technologies AG Transistors MOSFETs N-CH Si 40V 12.7A 7-Pin Direct-FET ST T/R Si - Arrow.com
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single Dual Drain Dual Source
Process Technology
DirectFET
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.25
Maximum Continuous Drain Current (A)
12.7
Maximum Drain-Source Resistance (mOhm)
8.3@10V
Typical Gate Charge @ Vgs (nC)
19@4.5V
Typical Gate to Drain Charge (nC)
6
Typical Gate to Source Charge (nC)
5.9
Typical Reverse Recovery Charge (nC)
5.5
Typical Switch Charge (nC)
7.4
Typical Input Capacitance @ Vds (pF)
2560@20V
Typical Output Capacitance (pF)
370
Maximum Power Dissipation (mW)
2100
Typical Fall Time (ns)
3.6
Typical Rise Time (ns)
27
Typical Turn-Off Delay Time (ns)
18
Typical Turn-On Delay Time (ns)
13
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
5.9@10V|7.1@4.5V
Mounting
Surface Mount
Package Height
0.53(Max)
Package Width
3.95(Max)
Package Length
3.95(Max)
PCB changed
7
Supplier Package
Direct-FET ST
Pin Count
7
Lead Shape
No Lead

