Arrow Electronic Components Online
IR4322MTRPBF|INFINEON|simage
IR4322MTRPBF|INFINEON|limage
Top Searched
Audio Amplifiers

IR4322MTRPBF

Audio Amp Speaker 2-CH Stereo 100W Class-D 44-Pin PQFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Typical Gain Bandwidth Product (MHz)
    9
  • THDN
    0.02%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    18
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    12
  • Maximum Single Supply Voltage (V)
    15
  • Minimum Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±7.5
  • Maximum Input Bias Current (uA)
    0.04@12V
  • Maximum Quiescent Current (mA)
    3@12V
  • Power Supply Type
    Single|Dual
  • Typical Output Power x Channels @ Load (W)
    100x2@4Ohm
  • Maximum Power Dissipation (mW)
    25000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    44
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources