Motor Controller and Driver ICs
IR2238QPBF
3-Phase AC Motor Controller 64-Pin MQFP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
AC Motor
Output Voltage (V)
12.5 to 20
Minimum Operating Supply Voltage (V)
12.5
Operating Supply Voltage Range (V)
12.5 to 20
Maximum Operating Supply Voltage (V)
20
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
115
Packaging
Tray
Mounting
Surface Mount
Package Height
2.7
Package Width
14
Package Length
20
PCB changed
64
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
64
Lead Shape
Gull-wing

