Arrow Electronic Components Online
IR2213STRPBF|INFINEON|simage
IR2213STRPBF|INFINEON|limage
Gate and Power Drivers

IR2213STRPBF

Driver 2-OUT High Side/Low Side Half Brdg 16-Pin SOIC W T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    25(Typ)
  • Maximum Fall Time (ns)
    17(Typ)
  • Maximum Propagation Delay Time (ns)
    280(Typ)
  • Input Logic Compatibility
    CMOS|LSTTL|3.3V(Min)
  • Minimum Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    6(Max)
  • Typical Input High Threshold Voltage (V)
    9.5(Min)
  • Maximum Power Dissipation (mW)
    1000
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Undervoltage Lockout|Matched Propagation Delay
  • Maximum Turn-On Delay Time (ns)
    30
  • Maximum Turn-Off Delay Time (ns)
    30
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources