Top Searched
Gate and Power Drivers
IR21844SPBF
Driver 600V 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC N Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
60
Maximum Fall Time (ns)
35
Maximum Propagation Delay Time (ns)
900
Input Logic Compatibility
CMOS|LSTTL|3.3V(Min)|5V
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
1.6
Typical Input Low Threshold Voltage (V)
8.2
Typical Input High Threshold Voltage (V)
8.9
Reference Voltage (V)
600
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Undervoltage Lockout|Matched Propagation Delay
Maximum Turn-On Delay Time (ns)
90
Maximum Turn-Off Delay Time (ns)
40
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
8.74(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

