Arrow Electronic Components Online
IR21571PBF|INFINEON|simage
IR21571PBF|INFINEON|limage
Lighting Drivers and Controller ICs

IR21571PBF

Electronic Ballast Controller 14V 50.5kHz 16-Pin PDIP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Ballast Controller
  • Maximum Operating Frequency (kHz)
    50.5
  • Minimum Operating Supply Voltage (V)
    13.75
  • Maximum Operating Supply Voltage (V)
    14.25
  • Typical Operating Supply Voltage (V)
    14
  • Typical Supply Current (mA)
    10(Max)
  • Maximum Output Current (mA)
    500
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) - 0.39(Min)
  • Package Width
    7.11(Max)
  • Package Length
    21.33(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources