Top Purchased
Gate and Power Drivers
IR21531SPBF
Driver 600V 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Number of Outputs
2
Maximum Rise Time (ns)
150
Maximum Fall Time (ns)
100
Maximum Operating Frequency (kHz)
106
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
16.8
Maximum Supply Current (mA)
5
Typical Input Low Threshold Voltage (V)
8
Typical Input High Threshold Voltage (V)
9
Reference Voltage (V)
600
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

