Gate and Power Drivers
IR2128PBF
Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin PDIP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
130
Maximum Fall Time (ns)
65
Maximum Propagation Delay Time (ns)
200
Input Logic Compatibility
CMOS|LSTTL|3.3V(Min)|5V|15V
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.5(Min)
Reference Voltage (V)
600
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Current Sensing|Undervoltage Lockout
Maximum Turn-On Delay Time (ns)
200
Maximum Turn-Off Delay Time (ns)
200
Latch-Up Proof
No
Packaging
Tube
Mounting
Through Hole
Package Height
5.33(Max) - 0.39(Min) mm
Package Width
7.11(Max) mm
Package Length
10.92(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

