Arrow Electronic Components Online
Sensor Development Boards and Kits

IQS620AEV01-S

3 Modules of the IQS620 Sensor IC

Azoteq Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Product Weight (g)
    0.01886
  • Product Length (mm)
    3
  • Product Depth (mm)
    3

Documentation and Resources

Datasheets
Design resources