MOSFETs
IPW65R080CFDAFKSA1
Trans MOSFET N-CH 650V 43.3A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
650
Maximum Gate-Source Voltage (V)
20
Maximum Gate Threshold Voltage (V)
4.5
Maximum Continuous Drain Current (A)
43.3
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
2
Maximum Drain-Source Resistance (mOhm)
80@10V
Typical Gate Charge @ Vgs (nC)
161@10V
Typical Gate Charge @ 10V (nC)
161
Typical Input Capacitance @ Vds (pF)
4440@100V
Maximum Power Dissipation (mW)
391000
Typical Fall Time (ns)
6
Typical Rise Time (ns)
18
Typical Turn-Off Delay Time (ns)
85
Typical Turn-On Delay Time (ns)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Through Hole
Package Height
21.1(Max)
Package Width
5.21(Max)
Package Length
16.13(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

