Arrow Electronic Components Online
IPW65R037C6FKSA1|INFINEON|simage
IPW65R037C6FKSA1|INFINEON|limage
MOSFETs

IPW65R037C6FKSA1

Trans MOSFET N-CH 650V 83.2A 3-Pin(3+Tab) TO-247 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Maximum Continuous Drain Current (A)
    83.2
  • Maximum Drain-Source Resistance (mOhm)
    37@10V
  • Typical Gate Charge @ Vgs (nC)
    330@10V
  • Typical Gate Charge @ 10V (nC)
    330
  • Typical Input Capacitance @ Vds (pF)
    7240@100V
  • Maximum Power Dissipation (mW)
    500000
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    32
  • Typical Turn-Off Delay Time (ns)
    140
  • Typical Turn-On Delay Time (ns)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.1(Max) mm
  • Package Width
    5.21(Max) mm
  • Package Length
    16.13(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources