Arrow Electronic Components Online
IPW60R070P6XKSA1|INFINEON|simage
IPW60R070P6XKSA1|INFINEON|limage
MOSFETs

IPW60R070P6XKSA1

Trans MOSFET N-CH 600V 53.5A 3-Pin(3+Tab) TO-247 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    53.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    5
  • Maximum Drain-Source Resistance (mOhm)
    70@10V
  • Typical Gate Charge @ Vgs (nC)
    100@10V
  • Typical Gate Charge @ 10V (nC)
    100
  • Typical Input Capacitance @ Vds (pF)
    4750@100V
  • Maximum Power Dissipation (mW)
    391000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    64
  • Typical Turn-On Delay Time (ns)
    23
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    63@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    156
  • Mounting
    Through Hole
  • Package Height
    20.95 mm
  • Package Width
    5.03 mm
  • Package Length
    15.9 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources