Arrow Electronic Components Online
IPT60T065S7XTMA1|INFINEON|simage
IPT60T065S7XTMA1|INFINEON|limage
MOSFETs

IPT60T065S7XTMA1

Trans MOSFET N-CH 600V 8A 9-Pin(8+Tab) HSOF T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Seven Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Drain-Source Resistance (mOhm)
    65@12V
  • Typical Gate Charge @ Vgs (nC)
    51@12V
  • Typical Input Capacitance @ Vds (pF)
    1932@300V
  • Maximum Power Dissipation (mW)
    167000
  • Typical Fall Time (ns)
    9
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    100
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    10.38
  • Package Length
    9.9
  • PCB changed
    8
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOF
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources