Connector Headers and PCB Receptacles
IPT1-110-01-S-D-RA
Conn Wire to Board HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5.9/Contact
Maximum Voltage Rating
990VDC|700VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
25.9
Product Depth (mm)
10.71
Product Height (mm)
5.08
Tradename
Mini Mate®
Tail Length (mm)
2.3
Mounting
Through Hole

