Arrow Electronic Components Online
IPT039N15N5ATMA1|INFINEON|simage
IPT039N15N5ATMA1|INFINEON|limage
MOSFETs

IPT039N15N5ATMA1

Trans MOSFET N-CH 150V 21A 9-Pin(8+Tab) HSOF T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Seven Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    21
  • Maximum Drain-Source Resistance (mOhm)
    3.9@10V
  • Typical Gate Charge @ Vgs (nC)
    78@10V
  • Typical Gate Charge @ 10V (nC)
    78
  • Typical Input Capacitance @ Vds (pF)
    5900@75V
  • Maximum Power Dissipation (mW)
    3800
  • Typical Fall Time (ns)
    5.4
  • Typical Rise Time (ns)
    4.5
  • Typical Turn-Off Delay Time (ns)
    23.5
  • Typical Turn-On Delay Time (ns)
    18.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    10.58(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    8
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOF
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources