Arrow Electronic Components Online
IPS70R360P7SAKMA1|INFINEON|simage
IPS70R360P7SAKMA1|INFINEON|limage
MOSFETs

IPS70R360P7SAKMA1

Trans MOSFET N-CH 700V 12.5A 3-Pin(3+Tab) TO-251 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    700
  • Maximum Gate-Source Voltage (V)
    16
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Maximum Continuous Drain Current (A)
    12.5
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    360@10V
  • Typical Gate Charge @ Vgs (nC)
    16.4@10V
  • Typical Gate Charge @ 10V (nC)
    16.4
  • Typical Gate to Drain Charge (nC)
    6
  • Typical Input Capacitance @ Vds (pF)
    517@400V
  • Maximum Power Dissipation (mW)
    59500
  • Typical Fall Time (ns)
    18
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    100
  • Typical Turn-On Delay Time (ns)
    19
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    300@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    34
  • Mounting
    Through Hole
  • Package Height
    6.22
  • Package Width
    2.3
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-251
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources