Arrow Electronic Components Online
IPP90R340C3XKSA2|INFINEON|simage
IPP90R340C3XKSA2|INFINEON|limage
MOSFETs

IPP90R340C3XKSA2

Trans MOSFET N-CH 900V 15A 3-Pin(3+Tab) TO-220 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    900
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    15
  • Maximum Drain-Source Resistance (mOhm)
    340@10V
  • Typical Gate Charge @ Vgs (nC)
    94@10V
  • Typical Input Capacitance @ Vds (pF)
    2400@100V
  • Maximum Power Dissipation (mW)
    208000
  • Typical Fall Time (ns)
    25
  • Typical Rise Time (ns)
    20
  • Typical Turn-Off Delay Time (ns)
    400
  • Typical Turn-On Delay Time (ns)
    70
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    34
  • Mounting
    Through Hole
  • Package Height
    9.25
  • Package Width
    4.4
  • Package Length
    10
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources