Arrow Electronic Components Online
IPP039N04LGXKSA1|INFINEON|simage
IPP039N04LGXKSA1|INFINEON|limage
MOSFETs

IPP039N04LGXKSA1

Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    OptiMOS
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    80
  • Maximum Drain-Source Resistance (mOhm)
    3.9@10V
  • Typical Gate Charge @ Vgs (nC)
    28@4.5V|59@10V
  • Typical Gate Charge @ 10V (nC)
    59
  • Typical Input Capacitance @ Vds (pF)
    4600@25V
  • Maximum Power Dissipation (mW)
    94000
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    5.4
  • Typical Turn-Off Delay Time (ns)
    38
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    3.1@10V|4.2@4.5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    400
  • Mounting
    Through Hole
  • Package Height
    9.45(Max) mm
  • Package Width
    4.57(Max) mm
  • Package Length
    10.36(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources