Arrow Electronic Components Online
IPP037N06L3GXKSA1|INFINEON|simage
IPP037N06L3GXKSA1|INFINEON|limage
MOSFETs

IPP037N06L3GXKSA1

Trans MOSFET N-CH 60V 90A 3-Pin(3+Tab) TO-220 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    IPP037N06L3GXKSA1
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.2
  • Maximum Continuous Drain Current (A)
    90
  • Maximum Drain-Source Resistance (mOhm)
    3.7@10V
  • Typical Gate Charge @ Vgs (nC)
    59@4.5V
  • Typical Input Capacitance @ Vds (pF)
    10000@30V
  • Maximum Power Dissipation (mW)
    167000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    78
  • Typical Turn-Off Delay Time (ns)
    64
  • Typical Turn-On Delay Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2.7@10V|3@10V|3.6@4.5V|3.9@4.5V
  • Mounting
    Through Hole
  • Package Height
    9.25 mm
  • Package Width
    4.4 mm
  • Package Length
    10 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources