Connector Discrete Wire Housing
IPM1-02-D
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2.9
Maximum Voltage Rating
275VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
6.85
Product Depth (mm)
8.89
Product Height (mm)
17.52
Mounting
Cable Mount

