Arrow Electronic Components Online
IPLK60R360PFD7ATMA1|INFINEON|simage
IPLK60R360PFD7ATMA1|INFINEON|limage
MOSFETs

IPLK60R360PFD7ATMA1

Trans MOSFET N-CH 600V 13A 8-Pin TDSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Process Technology
    CoolMOS
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    13
  • Maximum Drain-Source Resistance (mOhm)
    360@10V
  • Typical Gate Charge @ Vgs (nC)
    12.7@10V
  • Typical Gate Charge @ 10V (nC)
    12.7
  • Typical Input Capacitance @ Vds (pF)
    534@400V
  • Maximum Power Dissipation (mW)
    74000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    11
  • Typical Turn-Off Delay Time (ns)
    46
  • Typical Turn-On Delay Time (ns)
    13.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    24
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    5.9 mm
  • Package Length
    5.15 mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TDSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources