Connector Headers and PCB Receptacles
IPBS-103-02-T-S
Conn Isolated Power Socket SKT 3Power POS 4.19mm Solder ST Top Entry SMD Power Mate® Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Isolated Power Socket
Gender
SKT
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4.19
Body Orientation
Straight
Maximum Current Rating (A)
9.3/Contact
Maximum Voltage Rating
566VDC|400VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
14.6
Product Depth (mm)
7.37
Product Height (mm)
12.65
Tradename
Power Mate®
Mounting
Surface Mount

