Arrow Electronic Components Online
IPBD03D|SAMTEC|simage
IPBD03D|SAMTEC|limage
Connector Discrete Wire Housing

IPBD-03-D

Conn Housing RCP 6 POS 4.19mm Crimp ST Cable Mount Black Power Mate®

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.19
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10.3/Contact
  • Maximum Voltage Rating
    424VDC|300VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Product Length (mm)
    13.59
  • Product Height (mm)
    19.56
  • Tradename
    Power Mate®
  • Keyed
    Yes
  • Row Spacing (mm)
    4.19
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources