Arrow Electronic Components Online
IPAW60R180P7SXKSA1|INFINEON|simage
IPAW60R180P7SXKSA1|INFINEON|limage
MOSFETs

IPAW60R180P7SXKSA1

Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-220FP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    18
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    180@10V
  • Typical Gate Charge @ Vgs (nC)
    25@10V
  • Typical Gate Charge @ 10V (nC)
    25
  • Typical Gate to Drain Charge (nC)
    8@10V
  • Typical Gate to Source Charge (nC)
    6
  • Typical Reverse Recovery Charge (nC)
    1300
  • Typical Input Capacitance @ Vds (pF)
    1081@400V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    36@400V
  • Minimum Gate Threshold Voltage (V)
    3
  • Typical Output Capacitance (pF)
    19
  • Maximum Power Dissipation (mW)
    26000
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    12
  • Typical Turn-Off Delay Time (ns)
    85
  • Typical Turn-On Delay Time (ns)
    14
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    145@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    53
  • Typical Diode Forward Voltage (V)
    0.9
  • Typical Gate Plateau Voltage (V)
    5.2
  • Typical Reverse Recovery Time (ns)
    175
  • Typical Gate Threshold Voltage (V)
    3.5
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Through Hole
  • Package Height
    16.27(Max) mm
  • Package Width
    4.9(Max) mm
  • Package Length
    11.3(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220FP
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources